Chint 179646 NB1-63 Circuit Breaker 2P 20A 6kA 240/415V IEC/EN 60947-2

Order Code:

08-7720

Brand: Chint MPN: 179646 EAN-13: 6925808302344

Discontinued


Chint NB1-63 2P B20 6kA DB circuit breaker, designed for overcurrent protection. It features a two-pole, 20 amp capacity suitable for use in 240 V and 415 V systems. Typically, it is used in residential and commercial electrical panels for safety and reliability.
Type Circuit breaker
Current Ratng 20A
Depth 78mm
Dim (W x H x D) 36 x 86 x 78 mm
Height 86mm
Number of Pins 2
Release characteristics B
Switch-off capacity 6kA
Width 36mm

Trustpilot