Chint 179644 NB1L Circuit Breaker 2-pin 16A Overload & Short-Circuit Protection

MPN
179644
Brand
Chint
EAN-13
6925808302320
Order Code
08-7719
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £7.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The Chint NB1L circuit breaker, model number 179644, is a 2-pin device designed to handle up to 16 A. Manufactured by Chint, it ensures reliable protection for electrical circuits against overloads and short circuits. Commonly used in residential and commercial settings, it is essential for maintaining electrical safety.
Type Circuit breaker
Current Rating 16A
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 16A
Dim (L x W x H) 78 x 36 x 86 mm
Height 86mm
Length 78mm
Number of pins 2
Width 36mm

Reviews

Be the first to submit a review

Trustpilot