Chint 179643 NB1L Circuit Breaker 13A 2-Pin Overload & Short-Circuit Protection

MPN
179643
Brand
Chint
EAN-13
6925808302313
Order Code
08-7718
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £7.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Chint 179643 circuit breaker is a 2-pin device with a 13 A rating, ideal for protecting electrical circuits from overload. Manufactured by Chint, it is designed for reliable performance in residential or commercial settings. This NB1L model ensures safety and efficiency in electrical distribution systems.
Type Circuit breaker
Current Rating 13A
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 13A
Dim (L x W x H) 78 x 36 x 86 mm
Height 86mm
Length 78mm
Number of pins 2
Width 36mm

Reviews

Be the first to submit a review

Trustpilot