Chint 179642 NB1L Circuit Breaker 2-Pin 10A Protects Against Overload

MPN
179642
Brand
Chint
EAN-13
6925808302306
Order Code
08-7717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £7.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Chint 179642 NB1L circuit breaker, which is a two-pin device rated at 10 A. This circuit breaker is designed to effectively prevent overcurrent damage in electrical systems. It is commonly used in residential and light commercial applications to ensure electrical safety.
Type Circuit breaker
Current Rating 10a
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 10A
Dim (L x W x H) 78 x 36 x 86 mm
Height 86mm
Length 78mm
Number of pins 2
Switch-off Capacity 6kA
Width 36mm

Reviews

Be the first to submit a review

Trustpilot