Chint 179626 NB1L Circuit Breaker 1-Pin 63A Overload & Short Circuit Protection

MPN
179626
Brand
Chint
EAN-13
6925808302146
Order Code
08-7716
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £4.17
10+ £3.93
100+ £3.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Chint is the manufacturer of the NB1L circuit breaker, referenced by the number 179626, designed for single-pin operation with a current rating of 63 A. This device provides essential circuit protection in residential and small commercial applications. It ensures reliable safety by preventing overcurrent and short circuits.
Type Circuit breaker
Current Rating 63A
No. of Poles 1
Tripping Characteristics C/6kA
Colour Blue, White
Current Ratng 63A
Dim (L x W x H) 78 x 18 x 86 mm
Height 86mm
Length 78mm
Number of pins 1
Number of Poles 1
Width 18mm

Reviews

Be the first to submit a review

Trustpilot