Chint 179625 NB1L Circuit Breaker 1-Pin 6A Protects Against Overloads

MPN
179625
Brand
Chint
EAN-13
6925808302139
Order Code
08-7715
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Chint's 179625 NB1L Circuit breaker features a 1-pin design with a 6 A current rating. This compact circuit breaker is ideal for residential and commercial electrical protection. It's designed to safeguard circuits against overload and short-circuit conditions.
Type Circuit breaker
No. of Poles 1
Tripping Characteristics C/6kA
Colour Blue, White
Current Ratng 6A
Dim (L x W x H) 78 x 18 x 86 mm
Height 86mm
Length 78mm
Number of pins 1
Number of Poles 1
Width 18mm

Reviews

Be the first to submit a review

Trustpilot