Chint 179621 NB1L Circuit Breaker 1-Pin 32A Protects from Overload/Shorts

MPN
179621
Brand
Chint
EAN-13
6925808302092
Order Code
08-7714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Chint NB1L circuit breaker, part number 179621, designed for 1-pin 32 A applications. This reliable device is essential for electrical distribution and protection systems. It is commonly used to prevent overloads and short circuits in residential and commercial settings.
Type Circuit breaker
No. of Poles 1
Tripping Characteristics C/6kA
Colour Blue, White
Current Ratng 32A
Dim (L x W x H) 78 x 18 x 86 mm
Height 86mm
Length 78mm
Number of pins 1
Number of Poles 1
Width 18mm

Reviews

Be the first to submit a review

Trustpilot