Chint 179618 NB1L Circuit Breaker 1-Pin 20A Overload & Short Circuit Protection

MPN
179618
Brand
Chint
EAN-13
6925808302061
Order Code
08-7712
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Chint NB1L Circuit breaker, part number 179618, designed for a 1-pin, 20 A capacity. It offers reliable overcurrent protection in electrical systems. This circuit breaker is typically used in residential and commercial installations.
Type Circuit breaker
Current Rating 20a
No. of Poles 1
Tripping Characteristics C/6kA
Colour Blue, White
Current Ratng 20A
Dim (L x W x H) 78 x 18 x 86 mm
Height 86mm
Length 78mm
Number of pins 1
Number of Poles 1
Width 18mm

Reviews

Be the first to submit a review

Trustpilot