Chint 179615 NB1L Circuit Breaker 13A 1-Pin Overload & Short Circuit Protection

MPN
179615
Brand
Chint
EAN-13
6925808302030
Order Code
08-7710
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Chint 179615 NB1L circuit breaker with a 13 A rating, featuring a single-pin design. This circuit breaker is ideal for residential and light commercial applications, providing protection against electrical overloads. It ensures safe and reliable circuit operation, preventing damage to appliances and wiring systems.
Type Circuit breaker
Current Rating 13A
No. of Poles 1
Tripping Characteristics C/6kA
Colour Blue, White
Current Ratng 13A
Dim (L x W x H) 78 x 18 x 86 mm
Height 86mm
Length 78mm
Number of pins 1
Number of Poles 1
Width 18mm

Reviews

Be the first to submit a review

Trustpilot