Chint 179602 NB1L Circuit Breaker 1-Pin 16A Overload & Short-Circuit Protection

MPN
179602
Brand
Chint
EAN-13
6925808301903
Order Code
08-7705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Chint's NB1L Circuit breaker, model number 179602, is designed for single-pin, 16 A applications. It provides reliable overcurrent protection in residential or commercial electrical systems. Commonly used for preventing circuit overloads and short circuits, this breaker ensures electrical safety.
Type Circuit breaker
Current Rating 16A
No. of Poles 1
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 16A
Dim (L x W x H) 78 x 18 x 86 mm
Height 86mm
Length 78mm
Number of pins 1
Number of Poles 1
Width 18mm

Reviews

Be the first to submit a review

Trustpilot