Chint 179601 NB1L Circuit Breaker 1-Pin 13A Overload & Short Circuit

MPN
179601
Brand
Chint
EAN-13
6925808301897
Order Code
08-7704
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Chint NB1L circuit breaker, model number 179601, which is a 1-pin device rated at 13 A. This circuit breaker provides reliable electrical protection and prevents overloads in residential and commercial settings. Typical applications include safeguarding electrical circuits in homes and small businesses.
Type Circuit breaker
Current Rating 13A
No. of Poles 1
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 13A
Dim (L x W x H) 78 x 18 x 86 mm
Height 86mm
Length 78mm
Number of pins 1
Number of Poles 1
Width 18mm

Reviews

Be the first to submit a review

Trustpilot