CHERRY ST-2100UG ST-2100 Chip card reader

MPN
ST-2100UG
Brand
Cherry
EAN-13
4025112090646
Order Code
18-7581
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £102.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

CHERRY ST-2100UG is a chip card reader designed for secure electronic transactions in internet and online banking. This device supports the reading of chip-based cards, providing a reliable interface for the processing of etan and chiptan protocols. Its robust construction ensures durability, making it suitable for everyday use in demanding banking applications where data integrity and security are paramount. Engineers may integrate the ST-2100UG into systems that require secure access and authentication for financial transactions. This chip card reader is aligned with the requirements of product developments in financial technology environments.
Interface USB
Access chip/card reader Yes
Access code reader No
Authentication type Access chip/card
Built-in display No
Cable Length 1.75m
Certification CE
LCD No
Length 150mm
Operating temperature (T-T) 0 - 50°C
Package depth 154mm
Package height 67mm
Package weight 660g
Package width 195mm
Power Consumption 100mA
Product colour White
Storage temperature (T-T) -20 - 60°C
Type Chip Card reader
USB port Yes
Weight 525g
Width 154mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot