CHERRY 61710036 Adapter USB-C plug to USB 3.2 Gen 1 port A

MPN
61710036
Brand
CHERRY
EAN-13
4025112096860
Order Code
18-7540
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

CHERRY 61710036 is a USB adapter designed to connect a USB-C plug to a USB 3.2 Gen 1 port A. This adapter allows seamless connectivity between modern devices equipped with USB-C ports and older peripherals that utilise USB 3.2 Gen 1 connectors, ensuring compatibility across varying iterations of USB technology. With support for data transfer rates up to 5 Gbps, it is suitable for data-intensive engineering applications where quick and efficient data exchange is crucial, such as interfacing with data acquisition systems, external storage devices, and industrial control equipment. This robust adapter is an essential component for engineers tasked with integrating new technology into existing infrastructure in laboratory, industrial, and development environments.
Type USB Adapter
Interface USB-C®
Colour Silver
No. of A connectors 1
No. of B connections 1
Product Type USB-C® Adapter
Type A USB-C® plug
Cable Use USB-C®
Compliance certificates CE
Connector 1 USB-A
Connector 1 form factor Straight
Connector 1 gender Female
Connector 2 USB-C
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Data transfer rate 5 Gbit/s
Depth 9mm
Height 30mm
Housing Material Aluminium
Operating temperature (T-T) 0 - 50°C
Package depth 12mm
Package height 63mm
Package width 48mm
Product colour Silver
Quantity per pack 1 pc(s)
Storage temperature (T-T) -20 - 60°C
Type B USB 3.2 1st Gen port A (USB 3.0)
Weight 4g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot