Chauvin Arnoux P03652918 SK13 Universal probe -50 to 1100°C Sensor K

MPN
P03652918
Order Code
02-3627
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £107.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/09/2026

Chauvin Arnoux manufactures the SK13 Universal Probe, a temperature probe capable of measuring from -50 to 1100 °C. This Sensor Type K probe is designed for versatile applications, including industrial and laboratory environments. It provides accurate temperature readings, essential for precise thermal monitoring and control.
Type Universal probe
Calibrated to Manufacturer's standards (no certificate)
Connector Heating element connector
Length 30cm
Pick-up time (details) 3mm
Sensor Type K
Temperature accuracy 2.5°C
Temperature reading range -50 up to 1100°C
Temperature reading range (max.) 1100°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot