Chauvin Arnoux P03652715 SP13 temperature sensor Pt100 -100 to 600°C

MPN
P03652715
Order Code
02-3624
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £161.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/10/2026

The Chauvin Arnoux SP13 is a Pt100 temperature sensor capable of measuring temperatures ranging from -100 to 600 °C. Its robust design makes it ideal for use in challenging environments, delivering precise temperature readings for industrial applications. This temperature sensor is suitable for integration with thermometers and monitoring systems in sectors such as manufacturing and process control.
Type Temperature sensor
Maximum Temperature Sensed 600°C
Probe Length 130mm
Calibrated to Manufacturer's standards (no certificate)
Connector Heating element connector
Pick-up time (details) 3mm
Sensor Type Pt100
Temperature accuracy 0.3°C
Temperature reading range -100 up to 600°C
Temperature reading range (min.) -100°C

Reviews

Be the first to submit a review

Trustpilot