Chauvin Arnoux P03197528A Decade box resistance 0.5% safety standards

MPN
P03197528A
Order Code
02-3623
Country of Origin
France
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £167.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/11/2026

The Chauvin Arnoux decade box offers a resistance accuracy of 0.5% and is identified by the part number P03197528A. Designed for precision and reliability, it is typically used in calibration and testing applications. This device is suitable for use in laboratories or industrial settings where precise resistance measurement is required.
Decade Box Type Decade box
Manufacturers Warranty 1 Year
Adjustment Range 1 to 10 MΩ
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 72 x 90 x 72 mm
Functions Resistance
Height 72mm
Length 72mm
Max. supply voltage 2000V
Steps 1 MΩ
Tolerance 0.5%
Weight 220g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot