Chauvin Arnoux P03197524A Decade box 0.5% resistance safety standard

MPN
P03197524A
Order Code
02-3619
Country of Origin
France
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £167.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/11/2026

Chauvin Arnoux's Decade Box, specifically the P03197524A model, offers a precision resistance range with 0.5% accuracy. It is ideal for calibration, testing, and educational purposes. This unit ensures reliable and repeatable measurements, making it well-suited for laboratory and industrial applications.
Decade Box Type Decade box
Manufacturers Warranty 1 Year
Adjustment Range 100 to 1000Ω
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 72 x 90 x 72 mm
Functions Resistance
Height 72mm
Length 72mm
Max. supply voltage 75V
Steps 100 Ω
Tolerance 0.5%
Weight 220g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot