Chauvin Arnoux P01710020 C.A.10141 Conductivity Tester for water analysis

MPN
P01710020
Order Code
02-3615
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £788.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/08/2026

The Chauvin Arnoux C.A 10141 Conductivity Tester is designed for precise environmental testing, measuring temperature, conductivity, salinity, and salt levels. It is ideal for freshwater and wastewater analysis, making it suitable for applications like fish tank and swimming pool water quality testing. The device is particularly useful for ensuring optimal water conditions in ponds and pools.
Type Conductivity tester
Automatic temperature compensation Yes
Calibrated Manufacturer's standards (no certificate)
Conductivity reading range 0.05 - 500000 µS/cm
Conductivity reading range (max.) 500000 µS/cm
Conductivity reading range (min) 0.05 µS/cm
Dimensions (L x W x H) 127 x 54 x 211 mm
Height 211mm
Insulation Test Voltage CAT IV
Interfaces Micro USB
Length 127mm
Maximum Conductivity 500000 µS/cm
Minimum Conductivity 0.05 µS/cm
Operating Temperature -10 to +55 ℃
TDS reading range 0.001 - 499900 mg/l
TDS reading range (max.) 499900mg/l
TDS reading range (min.) 0.001mg/l
Temperature Range -10 up to +120°C
Temperature reading range -10 up to +120°C
Temperature reading range (max.) +120°C
Temperature reading range (min.) -10°C
Weight 600g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot