Chauvin Arnoux P01710015 C.A.10001 pH meter with ATC dual display

MPN
P01710015
Order Code
02-3613
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £73.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/11/2026

Chauvin Arnoux's C.A 10001 pH meter is a reliable tool for precise water testing, ensuring accurate measurements of pH and temperature. This versatile instrument is ideal for applications including freshwater quality analysis, waste water testing, and monitoring fish breeding environments. It is commonly used for evaluating water conditions in fish tanks, swimming pools, and ponds.
Type pH meter
Reading range 0 - 14 pH
pH Resolution 0.01 pH
Automatic temperature compensation Yes
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 36 x 20 x 227 mm
Height 227mm
Length 36mm
Maximum pH 14 pH
Maximum Temperature Measurement +60°C
Minimum pH 0 pH
Minimum Temperature Measurement 0°C
Temperature Range 0 to +50°C
Weight 65g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot