Chauvin Arnoux P01654823 C.A 1823 Thermometer -100 to 400°C Pt100/Pt1000

MPN
P01654823
Order Code
02-3610
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £283.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

The Chauvin Arnoux C.A 1823 is a contact thermometer with a reading range of -100 to 400 °C, utilizing Pt100 and Pt1000 sensor types. This device functions as a data logger, suitable for precise temperature monitoring in scientific and industrial settings. Its robust design makes it ideal for both laboratory use and field-based applications.
Type Thermometer
Maximum Temperature Measurement 400°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 32 x 150 x 72 mm
Display (details) Illuminated digital display
Height 72mm
Length 32mm
Maximum Temperature 400°C
Min. temperature -100°C
Misc Attribute C.A 1823
Power Supply AA battery (3x)
Resolution 0.1°C
Sensor Version detachable
Weight 260g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot