Chauvin Arnoux P01654821 C.A 1821 Thermometer -200 to 1372°C USB/Bluetooth

MPN
P01654821
Order Code
02-3608
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £210.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

Chauvin Arnoux manufactures the C.A 1821 thermometer, which measures temperatures ranging from -200 to 1372 °C and supports J, K, T, N, E, R, and S sensor types. This contact thermometer with data logging capabilities is ideal for industrial and laboratory applications. The product ensures reliable temperature monitoring, catering to a broad spectrum of professional environments.
Type Thermometer
Maximum Temperature Measurement 1372°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 32 x 150 x 72 mm
Display (details) Illuminated digital display
Height 72mm
Length 32mm
Maximum Temperature 1372°C
Min. temperature -200°C
Misc Attribute C.A 1821
Power Supply AA battery (3x)
Resolution 0.1°C
Sensor Version detachable
Weight 260g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot