Chauvin Arnoux P01651001Z 87th line CO Detector 0-1000 ppm compact design

MPN
P01651001Z
Order Code
02-2998
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £287.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/10/2026

The Chauvin Arnoux C.A 895 is a carbon monoxide detector with a range of 0 - 1000 ppm, suitable for environmental testing. This gas detector features a highly sensitive oxygen sensor for accurate monitoring. It is typically used in industries and environments where carbon monoxide detection is essential for safety.
Type Carbon monoxide detector
Measurement Range 0 - 1000 ppm
Accuracy ± 5%
Dim (L x W x H) 38 x 237 x 60.5 mm
Height 60.5mm
Length 38mm
Power supply (details) 1 x 9V battery
Reading range (max.) 1000ppm
Reading range (min.) 0ppm
Resolution 1ppm
Unit of measurement CO
Weight 190g
Weight, information incl. battery
Width 237mm

Reviews

Be the first to submit a review

Trustpilot