Chauvin Arnoux P01298075 Test equipment bag with Multifix mounting system

MPN
P01298075
Order Code
02-2995
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £36.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/11/2026

Chauvin Arnoux manufactures the P01298075 test equipment bag, designed to securely store and transport testing instruments. This durable bag features a padded interior and multiple compartments for optimal organisation. It is ideal for professionals who require a reliable carrying solution for their sensitive diagnostic tools.
Type Test equipment bag
Height 245mm
Width 120mm
Material Fabric
Depth 60mm
Dim (W x H x D) 120 x 245 x 60 mm

Reviews

Be the first to submit a review

Trustpilot