Chauvin Arnoux P01295493 Test lead 30m Green 1 pc

MPN
P01295493
Order Code
02-2984
Country of Origin
China
View Full Product Range (7)
Qty Was Unit Price (Inc VAT)
1+ £61.37 £60.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/05/2026

The Chauvin Arnoux test lead is a high-quality green cable, measuring 30.00 metres in length, ideal for extended reach in electrical testing scenarios. Manufactured by Chauvin Arnoux, it is designed to provide reliable and accurate connectivity in various testing environments. This versatile test lead is perfect for professionals needing durable and long-lasting testing equipment in labs or on-site inspections.
Cable Length 30m
Type Test lead
Colour Green
Cross Section 0,75mm²
Material Polyvinyl chloride
Reading Category CAT IV 300 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot