Chauvin Arnoux P01102009Z Test lead 4 mm plugs 0.85 m Black 1 pc |
02-2851
|
|
Available to back orderBack-order availability date - 14/11/2026
|
1+ £9.86
Price per unit Ex VAT
|
0.85m |
Black |
4 mm safety plug |
|
4 mm safety jack |
|
|
Test lead |
Chauvin Arnoux P01102026 Test lead 10m 1 pc suitable for Earthing use |
02-2854
|
|
Despatched same day - 1 in stockBack-order availability date - 14/11/2026
|
1+ £17.22
Price per unit Ex VAT
|
10m |
|
|
|
|
|
|
Test lead |
Chauvin Arnoux P01102047 Test lead 10m Jack plug Black 1 pc |
02-2856
|
|
Available to back orderBack-order availability date - 14/11/2026
|
1+ £15.52
Price per unit Ex VAT
|
10m |
Black |
Jack plug |
|
Alligator clips |
|
|
Test lead |
Chauvin Arnoux P01295261 Test lead 100m for Earthing measurement |
02-2963
|
|
Available to back orderBack-order availability date - 14/11/2026
|
1+ £87.96
Price per unit Ex VAT
|
100m |
|
|
|
|
|
|
Test lead |
Chauvin Arnoux P01295267 Test lead 30m 1 pc colour-coded connectors |
02-2964
|
|
Available to back orderBack-order availability date - 14/11/2026
|
1+ £54.91
Price per unit Ex VAT
|
30m |
|
|
|
|
|
|
Test lead |
Chauvin Arnoux P01295268 Test lead 30m for Earthing measurement |
02-2965
|
|
Available to back orderBack-order availability date - 14/11/2026
|
1+ £53.41
Price per unit Ex VAT
|
30m |
|
|
|
|
|
|
Test lead |
Chauvin Arnoux P01295493 Test lead 30m Green 1 pc |
02-2984
|
|
Available to back orderBack-order availability date - 14/11/2026
|
1+ £51.44
Price per unit Ex VAT
|
30m |
Green |
|
0,75mm² |
|
Polyvinyl chloride |
CAT IV 300 V |
Test lead |