Chauvin Arnoux P01295458Z Test probe set CAT II 300V red/black

MPN
P01295458Z
Order Code
02-2976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/09/2026

The Chauvin Arnoux test probe set is a CAT II 300 V rated tool, perfect for electrical testing applications. This set includes a red and black test sensor with spring-loaded test leads for secure connections. Typical uses include laboratory and workshop environments where precision measurements are crucial.
Type Test probe set
Colour Red, Black
Jack Diameter 4mm
Length 120mm
Nominal Voltage 300V
Reading Category CAT II 300 V
Tip diameter 4mm
Tip length 18mm

Reviews

Be the first to submit a review

Trustpilot