Chauvin Arnoux P01295289Z Test lead kit 4 mm plugs 1.5 m red/black

MPN
P01295289Z
Order Code
02-2967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £20.46 £20.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/10/2026

The Chauvin Arnoux test lead kit includes 1.5 metre red and black leads with 4 mm safety plugs for secure connections. Ideal for electrical testing, the set enhances user safety and accuracy. Typical applications include laboratory measurements and industrial diagnostics.
Cable Length 1.5m
Nominal Current 15A
Type Test lead kit
Colour Red/black
Material PVC
Type A 4 mm safety plug
Type B 4 mm safety plug

Reviews

Be the first to submit a review

Trustpilot