Chauvin Arnoux P01196773 C.A 5273 digital Multimeter IP54 CAT IV 600 V

MPN
P01196773
Order Code
02-2957
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £213.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 1 in stockAvailable until stock exhausted

The Chauvin Arnoux C.A 5273 is a TRMS digital multimeter featuring splashproof protection with an IP54 rating, suitable for CAT III 1000 V and CAT IV 600 V environments. It offers a 6000-count display, making it ideal for precise voltage and current measurements in various settings. Typical applications include professional electrical work, troubleshooting, and maintenance tasks.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.001A
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.001A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 10MΩ
Dim (L x W x H) 45 x 90 x 190 mm
Display Digital
Display Counts 6000
Frequency Range 40 Hz -3kHz
Frequency reading range 10 Hz - 50kHz
Height 190mm
Length 45mm
Measurement type (details) True RMS
Misc Attribute C.A 5273
Power supply (details) 9 V battery
Reading range - capacity 0.1 nF 60mF
Reading range - resistance 0.1 Ω - 60MΩ
Temperature reading range (max.) +1200°C
Temperature reading range (min.) -50.9°C
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 400g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot