Chauvin Arnoux P01196731 C.A 5231 Handheld Multimeter CAT IV 600V 6000 Count

MPN
P01196731
Order Code
02-2956
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £114.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 1 in stockAvailable until stock exhausted

The Chauvin Arnoux C.A 5231 is a high-performance handheld digital multimeter suitable for professional use. It features a CAT III 1000 V and CAT IV 600 V safety rating, with a display that shows up to 6000 counts for precise measurements. This versatile tool is ideal for voltage and current testing, as well as frequency measurement, making it essential for electricians and maintenance technicians.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A DC reading range (max.) 600A
Amperage reading range AC (max.) 600A
Basic Accuracy 0.2%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 75 x 75 x 155 mm
Display Digital
Display Counts 6000
Height 155mm
Interfaces none
Length 75mm
Misc Attribute C.A 5231
Power supply (details) Battery 9V
Weight 320g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot