Chauvin Arnoux P01196522F C.A 5003 Handheld Multimeter analogue IP54 CAT III

MPN
P01196522F
Order Code
02-2955
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £328.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 1 in stockAvailable until stock exhausted

The Chauvin Arnoux C.A 5003 is a robust, splashproof (IP54) handheld multimeter designed for both CAT III 600 V and CAT IV 300 V environments. This versatile instrument is ideal for measuring voltage, current, and frequency, serving as a reliable tool for electricians and maintenance technicians. Its durable construction makes it suitable for use in challenging indoor and outdoor conditions.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A DC reading range (max.) 15A
Amperage reading range AC (max.) 15A
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 56 x 105 x 160 mm
Display Analogue
Frequency Range 50 - 400Hz
Height 160mm
Length 56mm
Misc Attribute C.A 5003
Power supply (details) 9V block battery
Reading Category CAT III 1000 V
Reading range - resistance 5 Ω to 1 MΩ
Weight 500g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot