Chauvin Arnoux P01191745Z C.A 732 non-contact voltage Tester CAT III 1000V

MPN
P01191745Z
Order Code
02-2948
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 1 in stockAvailable until stock exhausted

The Chauvin Arnoux C.A 732 is a non-contact voltage tester designed for CAT III 1000 V. It features LED indicators for detecting live wires without contact, ensuring user safety during electrical work. This tester is ideal for electricians and maintenance technicians for verifying voltage presence in cables, outlets, and lighting fixtures.
Maximum Voltage 1000V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 35 x 145 x 285 mm
Display LED
Height 285mm
Insulation Test Voltage CAT IV
IP Rating IP40
Length 35mm
Misc Attribute C.A 732
Reading Category CAT III 1000 V
Reading Type Phase
Type Non-contact voltage tester
Weight 135g
Width 145mm

Reviews

Be the first to submit a review

Trustpilot