Chauvin Arnoux P01167501 C.A 40 teslameter for precise field Testing

Order Code:

02-2939

Brand: Chauvin Arnoux MPN: P01167501
Qty Unit Price (Ex VAT)
1+ £577.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/12/2025

The Chauvin Arnoux C.A 40 is a magnetic field tester designed for accurate magnetic field readings. It features easy-to-use controls and a clear display, making it suitable for assessing magnetic fields around solenoids and other electrical components. Typical applications include ensuring safety and compliance in industrial and laboratory settings.
Type Magnetic field tester
Diameter 24mm
Dimensions (Ø x L) 24 mm x 68 mm
Display (details) LCD/2000 Digits
Frequency Range 30 Hz to 300Hz
Length 68mm
Magnetic flux density 2000 µT
Power supply (details) 1 x 9V battery
Width 163mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot