Chauvin Arnoux P01160591 Qualistar 3-Phase Logger: Power Quality Tool

MPN
P01160591
EAN-13
3760171418987
Order Code
11-5725
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4386.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

Chauvin Arnoux C.A 8336 is a network diagnostics 3-phase data logger and power analyser. This graphical network analyser is designed for power grid diagnostics and mains testing. It is ideal for professionals evaluating electrical networks and ensuring system efficiency.
Type Network tester
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (W x H) 300 mm x 400 mm
Height 400mm
Measurement Type 3-phase
Power supply (details) 9.6V NiMH rechargeable battery or power supply
Weight 4925g
Width 300mm

Reviews

Be the first to submit a review

Trustpilot