Chauvin Arnoux P01140832 C.A.6532 Insulation Tester 50 V/100 V 20 GΩ

MPN
P01140832
Order Code
02-2924
Country of Origin
France
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £817.99 £766.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/12/2026

Chauvin Arnoux manufactures the C.A 6532 insulation tester, which provides electrical isolation testing at 50 V and 100 V with a resistance measurement range up to 20 GO. This ohmmeter is ideal for resistance testing and ensures reliable ohm tests. Typical applications include testing electrical installation insulation and assessing the integrity of cables and equipment.
Type Insulation Tester
Minimum Test Voltage 0.3V
Display Type Digital (LCD)
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Continuity testing 0 - 100 Ω
Dimensions (L x W x H) 60 x 211 x 108 mm
Frequency Range 15.3 Hz - 399.9 Hz
Height 108mm
Insulation resistance (max.) 20 GΩ
Interfaces Bluetooth® 2.0
IP Rating IP54
Length 60mm
Max. frequency 399.9Hz
Min. frequency 15.3Hz
Reading Category CAT IV 600 V
Reading range - resistance 0 - 3999 Ω
Voltage reading range (max.) 399.9V
Weight 850g
Width 211mm

Reviews

Be the first to submit a review

Trustpilot