Chauvin Arnoux P01140824 C.A 6524 Insulation Tester 50-1000 V 200 GΩ

MPN
P01140824
Order Code
02-2922
Country of Origin
France
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £629.41 £578.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/12/2026

The Chauvin Arnoux C.A 6524 is an advanced insulation tester designed for testing electrical resistance at multiple voltage levels, including 50 V, 100 V, 250 V, 500 V, and 1000 V, up to 200 GO. Its primary features include accurate resistance testing and electrical isolation assessment, making it an ideal tool for checking the integrity of various electrical installations and equipment. Common applications for this ohmmeter include ensuring safe operation in industrial settings and routine
Type Insulation Tester
Minimum Test Voltage 0.3V
Display Type Digital (LCD)
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Continuity testing 0 - 100 Ω
Dimensions (L x W x H) 60 x 211 x 108 mm
Frequency Range 15.3 Hz - 399.9 Hz
Height 108mm
Insulation resistance (max.) 200 GΩ
IP Rating IP54
Length 60mm
Max. frequency 399.9Hz
Min. frequency 15.3Hz
Reading Category CAT IV 600 V
Reading range - resistance 0 - 3999 Ω
Voltage reading range (max.) 399.9V
Weight 850g
Width 211mm

Reviews

Be the first to submit a review

Trustpilot