Chauvin Arnoux F402 True RMS Clamp Meter, 1500A AC, CAT IV 1000V, IP54

MPN
P01120942
Order Code
02-2908
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £253.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 1 in stockAvailable until stock exhausted

The Chauvin Arnoux F402 Clamp Meter is a robust digital multimeter designed for versatile voltage and current measurements, offering splashproof protection with an IP54 rating. It supports CAT III 1500 V and CAT IV 1000 V safety standards, featuring a 10,000-count display for precise readings. Ideal for electricians and technicians, it enables accurate voltage, current, and frequency testing in both industrial and commercial settings.
Type Clamp meter
Maximum AC Current Measurement 1500A
A AC reading range (min.) 0.25A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Dimensions (L x W x H) 41 x 92 x 272 mm
Display Digital
Display Count 10000
Height 272mm
Length 41mm
Maximum DC Current Measurement 1700V
Measurement type (details) True RMS
Misc Attribute F402
Opening range of current clamps 48mm
Reading range - resistance 0.1 Ω to 99.99kΩ
Temperature -60 °C up to 1200°C
V AC reading range (min.) 0.15V
Voltage reading range DC (min.) 0.15V
Weight 600g
Width 92mm

Reviews

Be the first to submit a review

Trustpilot