Chauvin Arnoux P01120594 MiniFLEX MA194-1000 clamp meter adapter flexible coil

MPN
P01120594
Order Code
02-2904
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £262.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 9 days

Chauvin Arnoux's P01120594 MA194-1000 is a clamp meter adapter designed for precise electrical measurements. It serves as a versatile meter accessory ideal for current and voltage testing, enhancing the capabilities of standard clamp meters. This product is typically used in various electrical and maintenance applications where accurate measurement is essential.
Type Clamp meter adapter
Calibrated to Manufacturer's standards (no certificate)
Height 18mm
Length 370mm
Misc Attribute MA194-1000
Weight 160g
Width 320mm

Reviews

Be the first to submit a review

Trustpilot