Chauvin Arnoux P01106194 MINI94 Clamp meter adapter 1 pc compact design

Image Representative of Range

Chauvin Arnoux P01106194 MINI94 Clamp meter adapter 1 pc compact design

MPN
P01106194
Order Code
02-2884
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £271.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/11/2026

Chauvin Arnoux's P01106194 MINI94 is a clamp meter adapter designed for versatile meter accessory applications. It enhances the functionality of measurement devices by allowing precise current measurement without circuit interruption. Ideal for both professional and electrical maintenance settings, this adapter ensures accurate readings and reliable performance.
Type Clamp meter adapter
Calibrated to Manufacturer's standards (no certificate)
Height 130mm
Length 46mm
Misc Attribute MINI94
Weight 250g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot