Chauvin Arnoux P01102017 Accessory Kit 2 Earthing Rods 15m Multicolour

Image Representative of Range

Chauvin Arnoux P01102017 Accessory Kit 2 Earthing Rods 15m Multicolour

MPN
P01102017
EAN-13
3760171416945
Order Code
11-5716
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    1120g 1815g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £88.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/12/2026

Chauvin Arnoux produces the P01102017 Accessory Kit, designed as a meter replacement part or meter spare part. The kit includes essential meter accessories for maintaining or repairing electrical measurement devices. It is typically used by professionals requiring reliable and high-quality components for their measurement equipment.
Type Accessory kit
Depth 60mm
Height 260mm
Weight 1120g
Width 185mm

Reviews

Be the first to submit a review

Trustpilot