Chauvin Arnoux P01101994 Identifier checks 9 connections remote status

MPN
P01101994
Order Code
02-2849
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £345.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

The Chauvin Arnoux P01101994 Identifier is a precision electronic component known for its reliability and accuracy. Manufactured by Chauvin Arnoux, it features advanced measurement capabilities ideal for electrical testing and diagnostics. Typical applications include use in laboratories and industrial settings for precise data acquisition.
Type Identifier
Compatible With Chauvin Arnoux C.A. 7028
Dim (L x W x H) 25 x 65 x 52 mm
Height 52mm
Length 25mm
Weight 40g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot