Chauvin Arnoux P01.1205.77Z Digiflex MA4000D 350 Current Clamp

MPN
P01120577Z
EAN-13
3760171417836
Order Code
54-7723
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £201.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/11/2026

The Chauvin Arnoux DigiFlex MA4000D 350's flexible sensor makes it easier to wrap it around the conductor to be measured, whatever its type (cable, bar, strand, etc.) and its accessibility. The sensor takes the form of a flexible coil connected by a shielded cord to a small housing containing the signal processing electronics and battery supply. It can be used for RMS measurements of current from 20 mA to 4000A AC. The design of the snap-action coil opening and closing device allows it to be handled while wearing protective gloves.
  • Max. cable diameter 100mm
  • IEC 61010 CAT IV 600V
  • Dimensions 100 x 60 x 20mm
  • Weight: 130g
Type Clamp meter

Reviews

Be the first to submit a review

Trustpilot