Chauvin Arnoux DigiFlex Current Clamp

The Chauvin Arnoux DigiFlex MA400 and MA4000 current meters feature a flexible sensor making it easier to wrap it around the conductor to be measured whatever its type (cable, bar, strand, etc.) and its accessibility. The sensor takes the form of a flexible coil connected by a shielded cord to a small housing containing the signal processing electronics and battery supply. They can be used for RMS measurements of current from 20 mA to either 400A AC or 4000A AC. The design of the snap-action coil opening and closing device allows it to be handled while wearing protective gloves.

  • 4-digit (3999) LCD
  • Max. cable diameter 45 to 100mm
  • Max current 400 or 4000A AC
  • IEC 61010 CAT IV 600V
  • Dimensions 100 x 60 x 20mm
  • Weight: 130g
Description Image Product Buy Pricing (Ex VAT) Dimensions Type
Chauvin Arnoux P01.1205.75Z Digiflex MA400D 170 Current Clamp
Chauvin Arnoux P01.1205.75Z Digiflex MA400D 170 Current Clamp
Standard range
Order code: 54-7721
MPN: P01120575Z

Last stock - 1 in stockAvailable until stock exhausted
1+ £136.18
Price per unit Ex VAT
100 x 60 x 20mm Clamp meter
Chauvin Arnoux P01.1205.76Z Digiflex MA400D 250 Current Clamp
Chauvin Arnoux P01.1205.76Z Digiflex MA400D 250 Current Clamp
Extended range
Order code: 54-7722
MPN: P01120576Z

Available to back orderBack-order availability date - 24/11/2026
1+ £178.98
Price per unit Ex VAT
Clamp meter
Chauvin Arnoux P01.1205.77Z Digiflex MA4000D 350 Current Clamp
Chauvin Arnoux P01.1205.77Z Digiflex MA4000D 350 Current Clamp
Extended range
Order code: 54-7723
MPN: P01120577Z

Available to back orderBack-order availability date - 24/11/2026
1+ £201.25
Price per unit Ex VAT
Clamp meter

Trustpilot