Chauvin Arnoux OX9304 Scopix Oscilloscope, 4ch, 300Mhz, 2.5G

MPN
OX9304
EAN-13
3663653000222
Order Code
11-1796
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by No. of Channels:

    2 4
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5318.56 £4520.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

A portable, stand-alone oscilloscope with 4 totally-isolated 600 V channels and 300 MHz bandwidth. The instrumant contains a memory depth of 100 kpoints per channel which considerably increases the available recording duration.
  • 25 direct command keys on front panel, Sampling rate: 2.5 GS/s in one-shot mode and max. 100 GS/s in ETS zoom mode, Quick charging in 2 hrs
  • Battery life up to 8 hrs, large storage capacity: SD, SDHC, SDXC in addition to the 2 GB internal memory, µSD above 32 GB, PROBIX plug-and-play accessories: quick implementation of the instrument with no risk of errors.
  • The coefficients, scales and units of the sensors and the channel configuration are managed automatically and the probes and adapters are recognised as soon as they are connected.
No. of Channels 4
Bandwidth 300MHz
Type Oscilloscope
Manufacturers Warranty 1 Year

Reviews

Be the first to submit a review

Trustpilot