Chauvin Arnoux OX9104 Oscilloscope, 4ch, 100Mhz, 2.5G

MPN
OX9104
EAN-13
3663653000215
Order Code
11-1797
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4670.64 £3970.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/09/2026

A portable, stand-alone oscilloscope with 4 totally-isolated 600 V channels and a 100 MHz bandwidth. The instrumant contains a memory depth of 100 kpoints per channel which considerably increases the available recording duration.
  • 25 direct command keys on front panel, sampling rate: 2.5 GS/s in one-shot mode and max. 100 GS/s in ETS zoom mode, quick charging in 2 hrs
  • battery life up to 8 hrs, large storage capacity: SD, SDHC, SDXC in addition to the 2 GB internal memory, µSD above 32 GB, PROBIX plug-and-play accessories: quick implementation of the instrument with no risk of errors. the coefficients, scales and units of the sensors and the channel configuration are managed automatically and the probes and adapters are recognised as soon as they are connected.
No. of Channels 4
Bandwidth 100MHz
Type Oscilloscope
Manufacturers Warranty 1 Year

Reviews

Be the first to submit a review

Trustpilot