Chauvin Arnoux MTX3297EX intrinsically safe TRMS digital multimeter

MPN
MTX3297EX
Order Code
11-1809
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1314.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

The MTX 3297Ex is an intrinsically safe TRMS digital multimeter, purpose-built for use in explosive environments, certified for gas (IIC) and dust (IIIC) zones and M1 mining applications. TRMS AC+DC capability a 100 kHz bandwidth, approvals and certifications for the most critical risk levels, IP67 rating, ensuring protection against liquids and dust, and the rugged casing provides shock protection, adheres to the IEC 61010-2-033 standard, making it suitable for electrical work on 1000 V CAT III and 600 V CAT IV installations.
  • Intrinsically isafe multimeter, 1 set of 2 straight/elbowed cables 1.5m long, 1 set of test probes, 1 Quick Start Guide( in 18 languages) including the information (link & QR code) for downloading the User’s Manual, 1 safety manual, 1 set of 4 x 1.5V AA batteries/FR6 Li-FeS2 Ex/IEC Ex-qualified batteries (pre-installed in the instrument).
Type Digital Multimeter

Reviews

Be the first to submit a review

Trustpilot