Chauvin Arnoux DOX2070B Benchtop Digital Oscilloscope 2x70Mhz

MPN
DOX2070B
Order Code
11-1793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £773.76 £657.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/10/2026

Equipped with a wide display offering 16 div. in full-screen mode, allowing display customization, choice between normal or persistent display, YT or XY format, adjustment of colours, graticule, brightness,contrast, rotary buttons and backlitkeys give access to the commands on the front panel.
  • 2 x 70 MHz channels, sweep speed from 2.5 ns to 50 s/div configurable digital filters, sampling 500 MS/s (2 channels) / 1 GS/s (1 channel) / repetitive: 50 GS/s, 7-inch WVGA LCD colour display, resolution 800x480 , measurement capture: 2 channels + 1 external trigger channel and complex triggers
No. of Channels 2
Bandwidth 70MHz
Type Oscilloscope
Manufacturers Warranty 1 Year
Screen Size 7

Reviews

Be the first to submit a review

Trustpilot