Chauvin Arnoux DOX2025B Oscilloscope Colour 2x 25MHz 500MS 250MS s 2 ch.

MPN
DOX2025B
Order Code
11-1792
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £587.60 £499.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/10/2026

Equipped with a wide display offering 16 div. in full-screen mode, allowing display customization, choice between normal or persistentdisplay, YT or XY format, adjustment of colours, graticule, brightness,contrast, rotary buttons and backlitkeys give access to the commands on the front panel.
  • Three acquisition levels for acquisition and analysis, in real time or equivalent time, 7-inch WGA colour display, resolution 800 X 480, Full menus in 5 languages + on-screen contextual help in French/English, 2-channel measurement capture + Ext Trig andcomplex triggers, vertical resolution: 8 bits, 2 x25 MHz channels
No. of Channels 2
Bandwidth 25MHz
Type Oscilloscope
Manufacturers Warranty 1 Year
Screen Size 7

Reviews

Be the first to submit a review

Trustpilot