Channellock CHL430 Tongue & Groove Pliers 250mm - 51mm Capacity

MPN
CHL430
Brand
Channellock
EAN-13
0025582301475
Order Code
95-3226
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Channellock Tongue & Groove Pliers are a versatile utility plier, ideal for objects of all shapes including rods, pipes, hose and connection devices. They have an undercut tongue and groove design that prevents slipping and the right angle, laser heat treated teeth are long lasting and provide a excellent grip.

The pliers are made from high-carbon C1080 steel for superior performance. This is specially coated for rust prevention. CHANNELLOCK BLUE® grips ensure comfortable use.

Length: 250mm (10 in).
Capacity: 51mm (2 in).
Adjustments: 7.


Type Plier
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot