Chamberlain RPD40ER-10 Wireless Tubular Motor Set 40Nm for 80kg Shutters

MPN
RPD40ER-10
Brand
Chamberlain
EAN-13
4014243222682
Order Code
08-7692
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £128.88 £109.55
10+ £106.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 08/09/2026

The Chamberlain RPD40ER-10 is a wireless tubular motor set with 40 Nm torque, designed for roller shutters and awnings. This 275 W motor can handle up to 80 kg, making it ideal for controlling window blinds or canopies. Its wireless capabilities make it a convenient choice for efficient automation and operation of shade systems.
Type Wireless tubular motor set
(Ø) 45mm
Colour Blue
Data exchange Bidirectional (bi)
Dimensions (Ø x H) 45 mm x 45 mm
Height 45mm
Hub Not required
Lead Length 1.8m
Length 583mm
Motor Power 275W
Obstacle detection Yes
Operating Voltage 230V
Power Consumption 275W
Rotational speed 12 U/min
Suitable for shutter axle Ø 60mm
Tensile force (max.) 80kg
Torque 40Nm
Weight 3kg
Width 45mm

Reviews

Be the first to submit a review

Trustpilot