Chamberlain RPD15-05 Tubular Motor 60mm 30kg 133W 15Nm 7.5m² Shutter Drive

MPN
RPD15-05
Brand
Chamberlain
EAN-13
4014243213888
Order Code
08-7688
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £56.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 18/07/2026

Chamberlain's RPD15-05 is a tubular motor with a 60 mm size and a power of 133 W capable of handling loads up to 30 kg. It provides 15 Nm of torque, making it ideal for operating roller shutters, awnings, and window blinds. This versatile motor functions as both a roller shutter and canopy motor, offering reliable automation for various home and office applications.
Type Tubular motor
(Ø) 45mm
Colour Blue
Dimensions (Ø x H) 45 mm x 45 mm
Height 45mm
Hub Not required
Lead Length 190cm
Length 512mm
Max. Current Consumption 0.60A
Motor Power 133W
Operating Voltage 230V
Power Consumption 178W
Rotational speed 15 U/min
Suitable for shutter axle Ø 60mm
Tensile force (max.) 30kg
Torque 15Nm
Weight 2.15kg
Width 45mm

Reviews

Be the first to submit a review

Trustpilot